-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual differential comparator, industrial grade 8-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM293DR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM293DR | Texas Instruments | Dual Differential Comparator 8-SOIC -25 to 85 | |
LM293DRG3 | Texas Instruments | Dual Differential Comparator 8-SOIC -25 to 85 | |
LM293DRE4 | Texas Instruments | Dual Differential Comparator 8-SOIC -25 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6278
|
Newark | Comparator, Dual, 1.3Us, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |Texas Instruments LM293DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 981 |
|
$0.4020 / $0.4750 | Buy Now |
|
Bristol Electronics | 15112 |
|
RFQ | ||
|
Bristol Electronics | 325 |
|
RFQ | ||
DISTI #
LM293DR
|
TME | IC: comparator, universal, Cmp: 2, 1.3us, 2÷30V, SMT, SO8, reel,tape Min Qty: 1 | 483 |
|
$0.0846 / $0.6000 | Buy Now |
|
ComSIT USA | DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6806 |
|
RFQ | |
DISTI #
LM293DR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4740 |
|
$0.1090 / $0.2300 | Buy Now |
|
LCSC | 2mV 100nA Dual channel SOIC-8 Comparators ROHS | 38635 |
|
$0.0482 / $0.1021 | Buy Now |
|
Vyrian | Amplifiers | 1223396 |
|
RFQ | |
|
Win Source Electronics | Comparator Dual R-R O/P ±15V/30V 8-Pin SOIC T/R / IC COMPARATOR DIFF DUAL 8SOIC | 30000 |
|
$0.0650 / $0.0975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM293DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM293DR
Texas Instruments
Dual differential comparator, industrial grade 8-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM293DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM293DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM393D | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8, PLASTIC, SO-8 | LM293DR vs LM393D |
LM393DRG4 | Texas Instruments | Check for Price | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | LM293DR vs LM393DRG4 |
LM393DG | onsemi | $0.1435 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | LM293DR vs LM393DG |
LM393DR2 | Texas Instruments | Check for Price | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | LM293DR vs LM393DR2 |
LM293DRG3 | Texas Instruments | Check for Price | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | LM293DR vs LM293DRG3 |
LM393DR2 | onsemi | Check for Price | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | LM293DR vs LM393DR2 |
LM293DRG4 | Texas Instruments | Check for Price | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | LM293DR vs LM293DRG4 |
LM293D | Samsung Semiconductor | Check for Price | Comparator, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8, | LM293DR vs LM293D |
LM393D3 | Rochester Electronics LLC | Check for Price | Comparator | LM293DR vs LM393D3 |