-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T7454
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM293QT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH3614
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM293QT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3860 | Buy Now |
DISTI #
51AC9145
|
Newark | Dfn 8/A°/Low Power Dual Volt Comparators, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Ufson, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Stmicroelectronics LM293QT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2970 / $0.8850 | Buy Now |
DISTI #
497-11134-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8UFSON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46488 In Stock |
|
$0.2899 / $0.8700 | Buy Now |
DISTI #
LM293QT
|
Avnet Americas | Low-power, dual-voltage comparators - Tape and Reel (Alt: LM293QT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1091 | Buy Now |
DISTI #
511-LM293QT
|
Mouser Electronics | Analog Comparators Low PWR DUAL 25nA Wide VCC Range RoHS: Compliant | 14763 |
|
$0.3010 / $0.7400 | Buy Now |
DISTI #
V36:1790_06548487
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2351 | Americas - 3000 |
|
$0.2728 / $0.3284 | Buy Now |
DISTI #
V72:2272_06548487
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 722 |
|
$0.1552 / $0.2748 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 14763 |
|
$0.3800 / $0.7300 | Buy Now |
|
Future Electronics | LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 525000Reel |
|
$0.0894 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM293QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM293QT
STMicroelectronics
Low power dual voltage comparator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 2 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |