There are no models available for this part yet.
Overview of LM2990T-12/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2990T-12/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM2990 1-A, Negative Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$1.4500 / $1.7000 | Buy Now |
CAD Models for LM2990T-12/NOPB by National Semiconductor Corporation
Part Data Attributes for LM2990T-12/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage1-Nom
|
1 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
13 V
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Line Regulation-Max
|
0.06%
|
Load Regulation-Max
|
0.05%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
12.6 V
|
Output Voltage1-Min
|
11.4 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SFM
|
Package Equivalence Code
|
SIP3,.1TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for LM2990T-12/NOPB
This table gives cross-reference parts and alternative options found for LM2990T-12/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2990T-12/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2990SX-12 | IC VREG 12 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-12/NOPB vs LM2990SX-12 |
5962-9571001QEX | 12V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERDIP-16 | Texas Instruments | LM2990T-12/NOPB vs 5962-9571001QEX |
LM2990WG-12-QML | 12V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, PDSO16, CERAMIC, SOIC-16 | Texas Instruments | LM2990T-12/NOPB vs LM2990WG-12-QML |
LM2990T-12 | 1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LM2990T-12/NOPB vs LM2990T-12 |
LM2990-12MWC | 12V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC, WAFER | Texas Instruments | LM2990T-12/NOPB vs LM2990-12MWC |
LM2990-12MD8 | IC VREG 12 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, DIE, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-12/NOPB vs LM2990-12MD8 |
LM2990J-12-QML | 12V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM2990T-12/NOPB vs LM2990J-12-QML |
LM2990-12MDC | 12V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, UUC, DIE | Texas Instruments | LM2990T-12/NOPB vs LM2990-12MDC |
LM2990-12MWC | IC VREG 12 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, UUC, WAFER, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990T-12/NOPB vs LM2990-12MWC |
5962-9571001QXA | 12V FIXED NEGATIVE LDO REGULATOR, 1V DROPOUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | LM2990T-12/NOPB vs 5962-9571001QXA |
Related Parts for LM2990T-12/NOPB
-
MC78L15ABPGLinear Regulator ICs
-
UC3524ADWTRSwitching Regulator or Controllers
-
AD704ARZ-16-REELOperational Amplifiers
-
IRFP250NPBFPower Field-Effect Transistors
-
32CTQ030Rectifier Diodes
-
SN74LVC1G32MDCKREPGates
-
TL431AFDTVoltage References
-
74LV245D,118Bus Driver/Transceivers
-
24AA256UID-I/SNEEPROMs