Part Details for LM299H by National Semiconductor Corporation
Overview of LM299H by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM299H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 6.95V, 4 Pin, Metal, TO-46 | 162 |
|
$15.2880 / $21.4988 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 6.95V, 4 Pin, Metal, TO-46 | 5 |
|
$45.1856 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 6.95V, 4 Pin, Metal, TO-46 | 1 |
|
$21.0000 | Buy Now |
Part Details for LM299H
LM299H CAD Models
LM299H Part Data Attributes
|
LM299H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM299H
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 6.95V, BIPolar, MBCY4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | BUILT IN TEMPERATURE STABILIZER | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 7.1 V | |
Output Voltage-Min | 6.8 V | |
Output Voltage-Nom | 6.95 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-46,4PIN,SHIELD | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 1 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM299H
This table gives cross-reference parts and alternative options found for LM299H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM299H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM199H-SMD | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, METAL CAN, BCY-4 | Texas Instruments | LM299H vs LM199H-SMD |
LM199H#TRPBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, LEAD FREE, METAL CAN, TO-46, 4 PIN, Voltage Reference | Linear Technology | LM299H vs LM199H#TRPBF |
LM199H | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM299H vs LM199H |
LM199H/883 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4, METAL CAN, BCY-4 | Texas Instruments | LM299H vs LM199H/883 |
LM299H/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95V, MBCY4 | Texas Instruments | LM299H vs LM299H/NOPB |
LM199H/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, METAL CAN, BCY-4, Voltage Reference | National Semiconductor Corporation | LM299H vs LM199H/883 |
LM199H#TR | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, METAL CAN, TO-46, 4 PIN, Voltage Reference | Linear Technology | LM299H vs LM199H#TR |