Part Details for LM3040-7PD1 by Bel Power Solutions
Overview of LM3040-7PD1 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3040-7PD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-LM3040-7PD1
|
Mouser Electronics | Switching Power Supplies AC-DC/DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000006404259
|
Sager | Switching Power Supplies AC-DC/DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for LM3040-7PD1
LM3040-7PD1 CAD Models
LM3040-7PD1 Part Data Attributes
|
LM3040-7PD1
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LM3040-7PD1
Bel Power Solutions
AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, METAL, CASE M02, MODULE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL TWO 15V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 220 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.13 V | |
Output Voltage-Min | 5.07 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |