-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM306D-ND
|
DigiKey | IC COMPARATOR 1 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
23610 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-9533-5-ND
|
DigiKey | IC COMPARATOR 1 DIFF 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9296 / $2.1100 | Buy Now |
DISTI #
595-LM306D
|
Mouser Electronics | Analog Comparators Differential w/Strob RoHS: Compliant | 570 |
|
$1.0600 / $2.1000 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 9549 |
|
$0.6911 / $1.6455 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 166 |
|
$1.3164 / $2.6328 | Buy Now |
|
Rochester Electronics | LM306 Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs RoHS: Compliant Status: Active Min Qty: 1 | 23610 |
|
$0.8776 / $1.0300 | Buy Now |
DISTI #
LM306D
|
TME | IC: comparator, fast, Cmp: 1, 40ns, -6÷12V, SMT, SO8, tube Min Qty: 1 | 0 |
|
$1.2300 / $1.7200 | RFQ |
|
Ameya Holding Limited | IC DIFF COMPARATOR STROBE 8-SOIC | 2556 |
|
RFQ | |
|
Chip1Cloud | DIFFERENTIAL COMPARATOR WITH STROBES | IC DIFF COMPARATOR STROBE 8-SOIC | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM306D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM306D
Texas Instruments
Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Bias Current-Max (IIB) @25C | 25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -15 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 28 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM306D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM306D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM306DR | Single, Strobed, High Speed Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70 | Texas Instruments | LM306D vs LM306DR |
LM306DE4 | COMPARATOR, 6500uV OFFSET-MAX, 28ns RESPONSE TIME, PDSO8, GREEN, SO-8 | Texas Instruments | LM306D vs LM306DE4 |