Part Details for LM308D by Motorola Mobility LLC
Overview of LM308D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308D
LM308D CAD Models
LM308D Part Data Attributes
|
LM308D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM308D
Motorola Mobility LLC
OP-AMP, 10000uV OFFSET-MAX, PDSO8, PLASTIC, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for LM308D
This table gives cross-reference parts and alternative options found for LM308D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM308P | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8 | Texas Instruments | LM308D vs LM308P |
PM308Z | IC OP-AMP, 10000 uV OFFSET-MAX, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | LM308D vs PM308Z |
LM308N-14 | Operational Amplifier, PDIP8, PLASTIC, DIP-8 | Signetics | LM308D vs LM308N-14 |
LM308AN | OP-AMP, 750uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM308D vs LM308AN |
LM308AN | Operational Amplifier, 1 Func, 730uV Offset-Max, PDIP14, PLASTIC, DIP-14 | AMD | LM308D vs LM308AN |
LM108D | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LM308D vs LM108D |
PM308AP | Operational Amplifier, 1 Func, 730uV Offset-Max, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | Precision Monolithics Inc | LM308D vs PM308AP |
M38510/10104SPB | Operational Amplifier, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Precision Monolithics Inc | LM308D vs M38510/10104SPB |
TL062IDRE4 | DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM308D vs TL062IDRE4 |
PM108Z | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | LM308D vs PM108Z |