Part Details for LM308N by NXP Semiconductors
Overview of LM308N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM308N
LM308N CAD Models
LM308N Part Data Attributes
|
LM308N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM308N
NXP Semiconductors
IC OP-AMP, 10000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for LM308N
This table gives cross-reference parts and alternative options found for LM308N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM308N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM108N | OP-AMP, 3000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Philips Semiconductors | LM308N vs LM108N |
LM208N | OP-AMP, 3000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Philips Semiconductors | LM308N vs LM208N |
LM308V | IC OP-AMP, PDIP8, Operational Amplifier | NXP Semiconductors | LM308N vs LM308V |
LM108N | IC OP-AMP, 3000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | NXP Semiconductors | LM308N vs LM108N |
LM308V | OP-AMP, PDIP8 | Philips Semiconductors | LM308N vs LM308V |
LM208N | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | LM308N vs LM208N |