There are no models available for this part yet.
Overview of LM3100MHX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3100MHX/NOPB | Texas Instruments | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM3100MHX/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.9A, 1000KHZ SWITCHING FREQ-MAX, MOS, PDSO20 | 490 |
|
$1.6120 / $4.0299 | Buy Now | ||
Rochester Electronics | LM3100 Synchronous 1MHz 1.5A Step-Down Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 55 |
|
$2.2200 / $2.6100 | Buy Now |
CAD Models for LM3100MHX/NOPB by National Semiconductor Corporation
Part Data Attributes for LM3100MHX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, TSSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.9 A
|
Output Voltage-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
MOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for LM3100MHX/NOPB
This table gives cross-reference parts and alternative options found for LM3100MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3100MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3100MH/NOPB | IC SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3100MHX/NOPB vs LM3100MH/NOPB |
LM3100MH/NOPB | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MHX/NOPB vs LM3100MH/NOPB |
LM3100MHX | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MHX/NOPB vs LM3100MHX |
LM3100MHX/NOPB | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MHX/NOPB vs LM3100MHX/NOPB |
LM3100MH | IC 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3100MHX/NOPB vs LM3100MH |
Related Parts for LM3100MHX/NOPB
-
CC3220MODSF12MOBRMicrocontrollers
-
LM2674MX-ADJ/NOPBSwitching Regulator or Controllers
-
ADS1298IPAGOther Analog ICs
-
LM3525MX-L/NOPBPeripheral Drivers
-
TPS78228DRVTLinear Regulator ICs
-
S70GL02GT12FHIV10Flash Memories
-
SI3019-F-FMROther Consumer ICs
-
LM4040AIM3-4.1/NOPBVoltage References
-
XLH536016.000000IXO