-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35276-1-ND
|
DigiKey | IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1996 In Stock |
|
$1.6897 / $3.5000 | Buy Now |
DISTI #
926-LM3150MHX/NOPB
|
Mouser Electronics | Switching Controllers 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 RoHS: Compliant | 9139 |
|
$1.8000 / $3.5700 | Buy Now |
|
Bristol Electronics | 2510 |
|
RFQ | ||
|
Bristol Electronics | 1830 |
|
RFQ | ||
|
Ameya Holding Limited | LM3150 Series 42 V Synchronous Step Down Controller TSSOP-14 | 1979 |
|
RFQ | |
DISTI #
SMC-LM3150MHX/NOPB
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 385 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR BUCK 14TSSOP | 3020 |
|
$1.1771 / $1.9594 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 14TSSOP | 105166 |
|
$1.2820 / $1.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3150MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3150MHX/NOPB
Texas Instruments
6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V; ALSO OPERATES IN VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3150MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3150MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3150MHX | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM3150MHX/NOPB vs LM3150MHX |
LM3150MHX/NOPB | IC SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14, Switching Regulator or Controller | National Semiconductor Corporation | LM3150MHX/NOPB vs LM3150MHX/NOPB |
LM3150MHX | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14 | Texas Instruments | LM3150MHX/NOPB vs LM3150MHX |