Part Details for LM3150MHX by Texas Instruments
Overview of LM3150MHX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM3150MHX
LM3150MHX CAD Models
LM3150MHX Part Data Attributes:
|
LM3150MHX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3150MHX
Texas Instruments
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.6V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LM3150MHX
This table gives cross-reference parts and alternative options found for LM3150MHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3150MHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3150MHX/NOPB | 6V to 42V Synchronous Step-Down Controller with Adjustable Output Voltage 14-HTSSOP -40 to 125 | Texas Instruments | LM3150MHX vs LM3150MHX/NOPB |
LM3150MHX/NOPB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, TSSOP-14 | Rochester Electronics LLC | LM3150MHX vs LM3150MHX/NOPB |