Datasheets
LM3151MH-3.3/NOPB by:

Switching Regulator/Controller, Voltage-mode, 250kHz Switching Freq-Max, PDSO14

Part Details for LM3151MH-3.3/NOPB by National Semiconductor Corporation

Overview of LM3151MH-3.3/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM3151MH-3.3/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics LM3151 42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency RoHS: Compliant Status: Active Min Qty: 1 492
  • 1 $2.2900
  • 25 $2.2400
  • 100 $2.1500
  • 500 $2.0600
  • 1,000 $1.9400
$1.9400 / $2.2900 Buy Now

Part Details for LM3151MH-3.3/NOPB

LM3151MH-3.3/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM3151MH-3.3/NOPB Part Data Attributes

LM3151MH-3.3/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM3151MH-3.3/NOPB National Semiconductor Corporation Switching Regulator/Controller, Voltage-mode, 250kHz Switching Freq-Max, PDSO14
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
Control Mode VOLTAGE-MODE
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 14
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 250 kHz
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

LM3151MH-3.3/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3151MH-3.3/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3151MH-3.3/NOPB by National Semiconductor Corporation

  • Please alert me when LM3151MH-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3151MH-3.3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3151MH-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3151MH-3.3/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3151MH-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3151MH-3.3/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: