-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3151MH-3.3/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$2.1892 / $4.4000 | Buy Now |
DISTI #
926-LM3151MH33NOPB
|
Mouser Electronics | Switching Controllers 42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency 14-HTSSOP -40 to 125 RoHS: Compliant | 40 |
|
$2.1000 / $4.2000 | Buy Now |
|
Rochester Electronics | LM3151 42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency RoHS: Compliant Status: Active Min Qty: 1 | 9338 |
|
$1.9400 / $2.2900 | Buy Now |
DISTI #
LM3151MH-3.3/NOPB
|
TME | PMIC, DC/DC converter, Uin: 6÷42VDC, Uout: 3.3VDC, 12A, HTSSOP14 Min Qty: 1 | 0 |
|
$2.6300 / $3.6800 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM 14-TSSOP | 31317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3151MH-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3151MH-3.3/NOPB
Texas Instruments
42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |