Power Circuits
LM3151MHX-3.3/NOPB
Description: 42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency 14-HTSSOP -40 to 125

Overview of LM3151MHX-3.3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3151MHX-3.3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM3151MHX-3.3/NOPB-ND
DigiKey IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 250
In Stock
  • 159 $1.8900
$1.8900 Buy Now
DISTI # 296-LM3151MHX-3.3/NOPBCT-ND
DigiKey IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.7500
  • 2,500 $1.8344
  • 5,000 $1.7919
$1.7919 / $3.7500 Buy Now
DISTI # 926-LM3151MHX33NOPB
Mouser Electronics Switching Controllers 42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency 14-HTSSOP -40 to 125 RoHS: Compliant 0
  • 2,500 $1.7500
$1.7500 Order Now
Rochester Electronics LM3151 42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency RoHS: Compliant Status: Active Min Qty: 1 250
  • 1 $1.9100
  • 25 $1.8700
  • 100 $1.7900
  • 500 $1.7200
  • 1,000 $1.6200
$1.6200 / $1.9100 Buy Now
Ameya Holding Limited IC REG CTRLR BUCK PWM 14-TSSOP 29614
RFQ

CAD Models for LM3151MHX-3.3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3151MHX-3.3/NOPB by Texas Instruments

LM3151MHX-3.3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
GREEN, HTSSOP-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SEATED HGT-NOM
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Input Voltage-Max
42 V
Input Voltage-Min
6 V
Input Voltage-Nom
18 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Output Voltage-Max
3.3 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
250 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM3151MHX-3.3/NOPB
    Texas Instruments
    42V Synchronous Step-Down Controller with 3.3V Output and Adjustable Switching Frequency 14-HTSSOP -40 to 125
    VS

Related Parts for LM3151MHX-3.3/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3151MHX-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3151MHX-3.3/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3151MHX-3.3/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3151MHX-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3151MHX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3151MHX-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3151MHX-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3151MHX-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3151MHX-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: