-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317AMDTX/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC REG LIN POS ADJ 1.5A TO252-3 | 2264 |
|
RFQ | |
|
LCSC | 80dB(120Hz) 1.5A Adjustable 1.25V37V Positive electrode 40V TO-252-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 2609 |
|
$0.6510 / $1.2340 | Buy Now |
|
Win Source Electronics | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) TO-252 T/R / IC REG LINEAR ADJ 0.5A TO252-3 | 28420 |
|
$0.5915 / $0.7640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317AMDTX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317AMDTX/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.55 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM317AMDTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AMDTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317MDTX | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317MDTX |
LM317AMDT | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317AMDT |
LM317AMDTX | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317AMDTX |
LM317AMDT/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317AMDT/NOPB |
LM317MDTX | Texas Instruments | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | LM317AMDTX/NOPB vs LM317MDTX |
LM317MDT/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317MDT/NOPB |
LM317MDTX/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317MDTX/NOPB |
LM317MDT/NOPB | Texas Instruments | Check for Price | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-252 0 to 125 | LM317AMDTX/NOPB vs LM317MDT/NOPB |
LM317AMDTX/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317AMDTX/NOPB |
LM317MDT | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator | LM317AMDTX/NOPB vs LM317MDT |