-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6438
|
Newark | Linear Volt Reg, Adj, 37V, 0.1A, Soic-8, Output Type:Adjustable, No. Of Outputs:1Outputs, Output Voltage - Nom:-, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Max Output Current:100Ma Rohs Compliant: Yes |Onsemi LM317LBDR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54340 |
|
$0.1640 / $0.4160 | Buy Now |
DISTI #
08AK6323
|
Newark | Linear Voltage Regulator, Positive, Adjustable Output, 100 Ma/ Reel |Onsemi LM317LBDR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35000 |
|
$0.1640 / $0.4160 | Buy Now |
DISTI #
71J5013
|
Newark | Ic, volt Regulator, adjustable,+1.2 To +37V, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi LM317LBDR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1490 | Buy Now |
DISTI #
08AK6323
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 2.8 V to 40 V, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 08AK6323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 35000 Partner Stock |
|
$0.1640 / $0.4160 | Buy Now |
DISTI #
81Y6438
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 2.8 V to 40 V, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Product that comes on tape, but is not reeled (Alt: 81Y6438) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 7627 Partner Stock |
|
$0.1640 / $0.4160 | Buy Now |
DISTI #
LM317LBDR2G
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 2.8 V to 40 V, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Tape and Reel (Alt: LM317LBDR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1870 Partner Stock |
|
RFQ | |
DISTI #
LM317LBDR2G
|
Avnet Americas | Linear Voltage Regulator, Adjustable, Positive Output, 2.8 V to 40 V, 1.2 V to 37 V, 100 mA, 8 Pins, NSOIC - Tape and Reel (Alt: LM317LBDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1230 | Buy Now |
|
Bristol Electronics | 180325 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 101 |
|
$0.4922 / $1.3125 | Buy Now |
|
Rochester Electronics | LM317L - Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0876 / $0.1031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LBDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LBDR2G
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM317LBDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LDR2G | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM317LBDR2G vs LM317LDR2G |
LM317LDG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM317LBDR2G vs LM317LDG |
LM317LD13TR | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LBDR2G vs LM317LD13TR |
LM317LBDG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM317LBDR2G vs LM317LBDG |