Part Details for LM3200TL by National Semiconductor Corporation
Overview of LM3200TL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3200TL/NOPB | Texas Instruments | Miniature, Adjustable, Step-Down DC-DC Converter with Bypass Mode for RF Power Amplifiers 10-DSBGA -25 to 85 |
Price & Stock for LM3200TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3200TL-ND
|
DigiKey | IC REG BUCK ADJ 500MA 10DSBGA Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$1.6500 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 1.2A, 2200kHz Switching Freq-Max, PBGA10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for LM3200TL
LM3200TL CAD Models
LM3200TL Part Data Attributes
|
LM3200TL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3200TL
National Semiconductor Corporation
IC 1.2 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PBGA10, ROHS COMPLIANT, THIN MICRO SMD, 10 PIN, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, THIN MICRO SMD, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 2.174 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.819 mm |
Alternate Parts for LM3200TL
This table gives cross-reference parts and alternative options found for LM3200TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3200TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3200TLX | IC 1.2 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PBGA10, ROHS COMPLIANT, THIN MICRO SMD, 10 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3200TL vs LM3200TLX |