-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, negative linear voltage regulator with high-PSRR 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3302
|
Newark | Ic, V Reg, Linear, 15V, Fixed Output Voltage Nom.:-15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-25V, Input Voltage Max:-18V, Product Range:-, Output Current:1.5A, Output Type:Fixed, Linearrohs Compliant: Yes |TEXAS INSTRUMENTS LM320T-15/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.3050 | Buy Now |
DISTI #
LM320T-15/NOPB-ND
|
DigiKey | IC REG LINEAR -15V 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
543 In Stock |
|
$0.7588 / $1.7300 | Buy Now |
DISTI #
926-LM320T-15/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-Term Neg Regs RoHS: Compliant | 7 |
|
$0.7110 / $1.5400 | Buy Now |
|
Ameya Holding Limited | TO-220//SERIES 3 TERM NEG REGULATOR | 3932 |
|
RFQ | |
DISTI #
C1S523900473676
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Tube | 305 |
|
$0.7140 / $0.7280 | Buy Now |
DISTI #
C1S746202760725
|
Chip1Stop | Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes | 3 |
|
$1.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM320T-15/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM320T-15/NOPB
Texas Instruments
1.5-A, negative linear voltage regulator with high-PSRR 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | SFM, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.7 V | |
Output Voltage1-Min | 14.3 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.67% | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM320T-15/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM320T-15/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM320T-15 | 1.5-A, negative linear voltage regulator with high-PSRR 3-TO-220 0 to 125 | Texas Instruments | LM320T-15/NOPB vs LM320T-15 |