Part Details for LM3217TLE/NOPB by National Semiconductor Corporation
Overview of LM3217TLE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3217TLE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3217TLE/NOPB-ND
|
DigiKey | IC REG SOT23-5 Min Qty: 193 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3750 In Stock |
|
$1.5600 | Buy Now |
|
Rochester Electronics | Battery Charge Controller, 2.5A, 1600kHz Switching Freq-Max, PBGA16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3750 |
|
$1.3300 / $1.5700 | Buy Now |