Part Details for LM321DTR(XBLW) by XBLW
Overview of LM321DTR(XBLW) by XBLW
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM321DTR(XBLW)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Single 250nA 0.6V/us 1MHz 5mV SOT-23-5 Operational Amplifier ROHS | 28512 |
|
$0.0164 / $0.0297 | Buy Now |