Part Details for LM323AKSTEEL/NOPB by Texas Instruments
Overview of LM323AKSTEEL/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM323AKSTEEL/NOPB
LM323AKSTEEL/NOPB CAD Models
LM323AKSTEEL/NOPB Part Data Attributes
|
LM323AKSTEEL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM323AKSTEEL/NOPB
Texas Instruments
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.7 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-609 Code | e1 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% |