-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5A Adjustable Boost-Buck RF DC/DC Converter 30-DSBGA -30 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40179-1-ND
|
DigiKey | IC SW REG BOOST/BUCK/INV 8-SON Min Qty: 3000 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2277 / $1.2749 | Buy Now |
DISTI #
595-LM3248TMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 2.5A Adj Boost-Buck RF DC/DC Cnvtr RoHS: Compliant | 0 |
|
$1.2200 / $2.7900 | Order Now |
|
Quest Components | BATTERY CHARGE CONTROLLER | 500 |
|
$1.1438 / $2.2875 | Buy Now |
|
Ameya Holding Limited | IC SW REG BOOST/BUCK/INV 8-SON | 23234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3248TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3248TMX/NOPB
Texas Instruments
2.5A Adjustable Boost-Buck RF DC/DC Converter 30-DSBGA -30 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM3248TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3248TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3248TME/NOPB | 2.5A Adjustable Boost-Buck RF DC/DC Converter 30-DSBGA -30 to 90 | Texas Instruments | LM3248TMX/NOPB vs LM3248TME/NOPB |