Datasheets
LM324AD by:

QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14

Part Details for LM324AD by onsemi

Overview of LM324AD by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM324AD

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 9 40
  • 9 $0.6000
  • 26 $0.3000
$0.3000 / $0.6000 Buy Now
Bristol Electronics   1748
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 689
  • 1 $0.1800
  • 68 $0.1200
  • 418 $0.0960
$0.0960 / $0.1800 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 1398
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 200
  • 1 $0.6000
  • 22 $0.2700
  • 186 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 32
  • 1 $0.8000
  • 7 $0.4000
  • 26 $0.2400
$0.2400 / $0.8000 Buy Now
Quest Components Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP 325
  • 1 $0.8000
  • 32 $0.4800
  • 126 $0.4000
$0.4000 / $0.8000 Buy Now

Part Details for LM324AD

LM324AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM324AD Part Data Attributes

LM324AD onsemi
Buy Now Datasheet
Compare Parts:
LM324AD onsemi QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SOIC
Package Description SOIC-14
Pin Count 14
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.2 µA
Bias Current-Max (IIB) @25C 0.1 µA
Common-mode Reject Ratio-Nom 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.6 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 15000
Width 3.9 mm

Alternate Parts for LM324AD

This table gives cross-reference parts and alternative options found for LM324AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM324ADR2G QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 Rochester Electronics LLC LM324AD vs LM324ADR2G
LM324ADG Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE onsemi LM324AD vs LM324ADG
LM324ADR2 Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL onsemi LM324AD vs LM324ADR2
Part Number Description Manufacturer Compare
LM324AN Operational Amplifier, Single Supply, Quad, 1500-TUBE onsemi LM324AD vs LM324AN
LM324ADG Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE onsemi LM324AD vs LM324ADG
LM324ADR2 Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL onsemi LM324AD vs LM324ADR2

LM324AD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324AD by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324AD by onsemi

  • Please alert me when LM324AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324AD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324AD by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: