-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 599 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 3000UV OFFSET-MAX, BIPOLAR, PDSO14 | 34 |
|
$0.8400 / $1.4000 | Buy Now |
DISTI #
LM324ADG
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOIC Rail - Bulk (Alt: LM324ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 440 |
|
RFQ | |
DISTI #
LM324ADG
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOIC Rail - Bulk (Alt: LM324ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 440 |
|
RFQ | |
|
ComSIT USA | SINGLE SUPPLY QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant | Europe - 220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324ADG
onsemi
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324ADR2G | QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LM324ADG vs LM324ADR2G |
LM324AD | QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 | onsemi | LM324ADG vs LM324AD |
LM324ADR2 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | LM324ADG vs LM324ADR2 |