-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8733
|
Newark | Op Amp, 1Mhz, 0.6V/Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:3V To 32V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Bias Current, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi LM324ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2350 | Buy Now |
DISTI #
98H0573
|
Newark | Ic,op-Amp,quad,bipolar,sop,14Pin,plastic Rohs Compliant: Yes |Onsemi LM324ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1860 | Buy Now |
DISTI #
LM324ADR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12655 In Stock |
|
$0.1346 / $0.4800 | Buy Now |
DISTI #
LM324ADR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOIC T/R - Tape and Reel (Alt: LM324ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 500090000 Factory Stock |
|
$0.1107 / $0.1322 | Buy Now |
DISTI #
LM324ADR2G
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SOIC T/R - Tape and Reel (Alt: LM324ADR2G) RoHS: Compliant Min Qty: 6330 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 82500 Partner Stock |
|
$0.0980 / $0.1169 | Buy Now |
DISTI #
863-LM324ADR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V Quad 3mV VIO Commercial Temp RoHS: Compliant | 2511 |
|
$0.1330 / $0.4700 | Buy Now |
DISTI #
70339786
|
RS | Op Amplifier Quad Single-Supply SOIC14 | ON Semiconductor LM324ADR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$0.3620 / $0.4260 | Buy Now |
|
Future Electronics | LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Future Electronics | LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1320 / $0.1420 | Buy Now |
|
Bristol Electronics | 3230 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324ADR2G
onsemi
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324ADR2G | QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LM324ADR2G vs LM324ADR2G |
LM324ADG | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | LM324ADR2G vs LM324ADG |
LM324AD | QUAD OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 | onsemi | LM324ADR2G vs LM324AD |
LM324ADR2 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | LM324ADR2G vs LM324ADR2 |