-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Operational Amplifier 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324ANE4
Texas Instruments
Quadruple Operational Amplifier 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM324ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324AN/A+ | IC IC,OP-AMP,QUAD,BIPOLAR,DIP,14PIN,PLASTIC, Operational Amplifier | Texas Instruments | LM324ANE4 vs LM324AN/A+ |
LM324AN3 | IC OP-AMP, Operational Amplifier | Texas Instruments | LM324ANE4 vs LM324AN3 |
LM324AN | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 | Samsung Semiconductor | LM324ANE4 vs LM324AN |
LM324AD | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324ANE4 vs LM324AD |
LM324AN/PB | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, DIP-14 | Texas Instruments | LM324ANE4 vs LM324AN/PB |
LM324AN1 | OP-AMP | Texas Instruments | LM324ANE4 vs LM324AN1 |
LM324AN | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LM324ANE4 vs LM324AN |
LM324ANP1 | OP-AMP | Texas Instruments | LM324ANE4 vs LM324ANP1 |