-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM324EDR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24052 In Stock |
|
$0.1154 / $0.4100 | Buy Now |
DISTI #
LM324EDR2G
|
Avnet Americas | Operational Amplifier, 4 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, 14 Pins, SOIC - Tape and Reel (Alt: LM324EDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 / $0.1366 | Buy Now |
DISTI #
863-LM324EDR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps Operational Amplifier, Single Supply, Quad RoHS: Compliant | 5915 |
|
$0.1320 / $0.4100 | Buy Now |
DISTI #
LM324EDR2G
|
Avnet Americas | Operational Amplifier, 4 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, 14 Pins, SOIC - Tape and Reel (Alt: LM324EDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 / $0.1366 | Buy Now |
DISTI #
LM324EDR2G
|
Avnet Americas | Operational Amplifier, 4 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, 14 Pins, SOIC - Tape and Reel (Alt: LM324EDR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 / $0.1366 | Buy Now |
DISTI #
LM324EDR2G
|
Avnet Silica | Operational Amplifier, 4 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, 14 Pins, SOIC (Alt: LM324EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM324EDR2G
|
EBV Elektronik | Operational Amplifier, 4 Channels, 1 MHz, 0.6 V/us, 3 V to 32 V, 14 Pins, SOIC (Alt: LM324EDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2152 |
|
$0.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324EDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324EDR2G
onsemi
Operational Amplifier, Single Supply, Quad, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |