-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14, SSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-LM324FV-GE2CT-ND
|
DigiKey | GROUND SENSE OPERATIONAL AMPLIFI Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4884 In Stock |
|
$0.4163 / $1.0700 | Buy Now |
DISTI #
LM324FV-GE2
|
Avnet Americas | OP Amp Quad 0.3V/us 3V to 32V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: LM324FV-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4186 / $0.4766 | Buy Now |
DISTI #
755-LM324FV-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR RoHS: Compliant | 22497 |
|
$0.4320 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4130 | Buy Now |
|
Quest Components | 2012 |
|
$0.3400 / $0.8500 | Buy Now | |
DISTI #
LM324FV-GE2
|
TTI | Operational Amplifiers - Op Amps GROUND SENSE COMPARATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4230 / $0.4390 | Buy Now |
DISTI #
LM324FV-GE2
|
Avnet Americas | OP Amp Quad 0.3V/us 3V to 32V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: LM324FV-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4186 / $0.4766 | Buy Now |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 80-Authorized Distributor |
|
$0.3310 / $0.8600 | Buy Now |
DISTI #
LM324FV-GE2
|
Avnet Americas | OP Amp Quad 0.3V/us 3V to 32V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: LM324FV-GE2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4186 / $0.4766 | Buy Now |
|
CHIPMALL.COM LIMITED | GROUND SENSE OPERATIONAL AMPLIFI | 2500 |
|
$0.2330 / $0.3097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM324FV-GE2
ROHM Semiconductor
Operational Amplifier, 4 Func, 5000uV Offset-Max, PDSO14, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Width | 4.4 mm |