There are no models available for this part yet.
Overview of LM324N_NL by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM324N_NL by Fairchild Semiconductor Corporation
Part Data Attributes for LM324N_NL by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Common-mode Reject Ratio-Min
|
65 dB
|
Common-mode Reject Ratio-Nom
|
75 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Length
|
19.4 mm
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
25000
|
Width
|
7.62 mm
|
Alternate Parts for LM324N_NL
This table gives cross-reference parts and alternative options found for LM324N_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324N_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP324N/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324N_NL vs LP324N/NOPB |
LM324F | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | NXP Semiconductors | LM324N_NL vs LM324F |
LM324N,602 | LM324N | NXP Semiconductors | LM324N_NL vs LM324N,602 |
LP324J | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM324N_NL vs LP324J |
UPC324C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | LM324N_NL vs UPC324C |
LM324E | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14 | Intersil Corporation | LM324N_NL vs LM324E |
LP324J | QUAD OP-AMP, 4000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM324N_NL vs LP324J |
LM324N/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324N_NL vs LM324N/NOPB |
LM324N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324N_NL vs LM324N |