Datasheets
LM324NG by:

Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE

Part Details for LM324NG by onsemi

Overview of LM324NG by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM324NG

LM324NG CAD Models

LM324NG Part Data Attributes

LM324NG onsemi
Buy Now Datasheet
Compare Parts:
LM324NG onsemi Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE
Pbfree Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code PDIP-14
Package Description DIP-14
Pin Count 14
Manufacturer Package Code 646-06
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Nom 70 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 18.86 mm
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -16 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method RAIL
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Slew Rate-Nom 0.6 V/us
Supply Current-Max 3 mA
Supply Voltage Limit-Max 16 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 15000
Width 7.62 mm

Alternate Parts for LM324NG

This table gives cross-reference parts and alternative options found for LM324NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NCV2902DTBR2G Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL, Automotive Qualified onsemi LM324NG vs NCV2902DTBR2G
LM324N/NOPB Quad 32-V 1-MHz operational amplifier 14-PDIP 0 to 70 Texas Instruments LM324NG vs LM324N/NOPB
LM324N Operational Amplifier, Single Supply, Quad, 1500-TUBE onsemi LM324NG vs LM324N
Part Number Description Manufacturer Compare
LM324N/NOPB Quad 32-V 1-MHz operational amplifier 14-PDIP 0 to 70 Texas Instruments LM324NG vs LM324N/NOPB
LM324DR2G Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL onsemi LM324NG vs LM324DR2G
LM324N Operational Amplifier, Single Supply, Quad, 1500-TUBE onsemi LM324NG vs LM324N
LM324DR2 QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 onsemi LM324NG vs LM324DR2
LM324D QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, SOIC-14 onsemi LM324NG vs LM324D
NCV2902DTBR2G Operational Amplifier, Single Supply, Quad, TSSOP-14, 2500-REEL, Automotive Qualified onsemi LM324NG vs NCV2902DTBR2G

LM324NG Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324NG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324NG by onsemi

  • Please alert me when LM324NG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324NG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324NG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324NG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324NG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324NG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: