Datasheets
LM324PWRG3 by:

QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14

Part Details for LM324PWRG3 by Rochester Electronics LLC

Overview of LM324PWRG3 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LM324PWRG3

LM324PWRG3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM324PWRG3 Part Data Attributes:

LM324PWRG3 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
LM324PWRG3 Rochester Electronics LLC QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description GREEN, PLASTIC, TSSOP-14
Pin Count 14
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Slew Rate-Nom 0.5 V/us
Supply Voltage Limit-Max 32 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1200
Width 4.4 mm

Alternate Parts for LM324PWRG3

This table gives cross-reference parts and alternative options found for LM324PWRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324PWRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM324PW QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC LM324PWRG3 vs LM324PW
Part Number Description Manufacturer Compare
LMV324MTX/NOPB IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, TSSOP-14, Operational Amplifier National Semiconductor Corporation LM324PWRG3 vs LMV324MTX/NOPB
LM324MTX IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier National Semiconductor Corporation LM324PWRG3 vs LM324MTX
LMV324MT/NOPB IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, TSSOP-14, Operational Amplifier National Semiconductor Corporation LM324PWRG3 vs LMV324MT/NOPB
LMV324MT IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier National Semiconductor Corporation LM324PWRG3 vs LMV324MT
LP324MT IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier National Semiconductor Corporation LM324PWRG3 vs LP324MT
LM324KAPW QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC LM324PWRG3 vs LM324KAPW
LMV324MTX QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 Rochester Electronics LLC LM324PWRG3 vs LMV324MTX
LM324PW QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC LM324PWRG3 vs LM324PW
LM324ADBR QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14 Rochester Electronics LLC LM324PWRG3 vs LM324ADBR
LP324MT/NOPB IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier National Semiconductor Corporation LM324PWRG3 vs LP324MT/NOPB

LM324PWRG3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324PWRG3 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324PWRG3 by Rochester Electronics LLC

  • Please alert me when LM324PWRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324PWRG3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324PWRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324PWRG3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324PWRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324PWRG3 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: