Datasheets
LM324ZS14G/TR by: SG Micro Corp

Operational Amplifier, 4 Func, 6600uV Offset-Max, PDSO14, SOIC-14

Part Details for LM324ZS14G/TR by SG Micro Corp

Overview of LM324ZS14G/TR by SG Micro Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM324ZS14G/TR

Part # Distributor Description Stock Price Buy
DISTI # LM324ZS14G/TR
Avnet Americas QUADRUPLE OPERATIONAL AMPLIFIER - Tape and Reel (Alt: LM324ZS14G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3600
$0.3600 Buy Now
DISTI # LM324ZS14G/TR
Avnet Americas QUADRUPLE OPERATIONAL AMPLIFIER - Tape and Reel (Alt: LM324ZS14G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3600
$0.3600 Buy Now
DISTI # LM324ZS14G/TR
TME IC: operational amplifier, SO14, 3÷23VDC, reel,tape, IB: 10pA Min Qty: 1 200
  • 1 $0.7970
  • 5 $0.5070
  • 25 $0.4570
  • 100 $0.4040
  • 300 $0.3620
  • 1,000 $0.3380
$0.3380 / $0.7970 Buy Now
DISTI # LM324ZS14G/TR
Avnet Americas QUADRUPLE OPERATIONAL AMPLIFIER - Tape and Reel (Alt: LM324ZS14G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3600
$0.3600 Buy Now
DISTI # LM324ZS14G/TR
EBV Elektronik QUADRUPLE OPERATIONAL AMPLIFIER (Alt: LM324ZS14G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days EBV - 0
Buy Now

Part Details for LM324ZS14G/TR

LM324ZS14G/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM324ZS14G/TR Part Data Attributes

LM324ZS14G/TR SG Micro Corp
Buy Now Datasheet
Compare Parts:
LM324ZS14G/TR SG Micro Corp Operational Amplifier, 4 Func, 6600uV Offset-Max, PDSO14, SOIC-14
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SG MICRO CORP
Package Description SOIC-14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 12 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 118 dB
Frequency Compensation YES
Input Offset Voltage-Max 6600 µV
JESD-30 Code R-PDSO-G14
Length 8.63 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUT LINE
Packing Method TR, 13 INCH
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.35 V/us
Supply Current-Max 1.4 mA
Supply Voltage Limit-Max 32 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 1100
Voltage Gain-Min 31622.7766
Wideband NO
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM324ZS14G/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM324ZS14G/TR by SG Micro Corp

  • Please alert me when LM324ZS14G/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM324ZS14G/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM324ZS14G/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM324ZS14G/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM324ZS14G/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM324ZS14G/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: