Power Circuits
LM336BZ-2.5/NOPB
Description: Voltage reference diode 3-TO-92 0 to 70

Overview of LM336BZ-2.5/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM336BZ-2.5/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH6298
Newark Voltage Ref, Shunt, 2.49V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm336 Series, Reference Voltage:2.49V, Initial Accuracy:1%, Temperature Coefficient:34Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM336BZ-2.5/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22
  • 1 $0.5340
  • 10 $0.5340
  • 25 $0.5340
  • 50 $0.5340
  • 100 $0.5340
  • 250 $0.5340
  • 500 $0.5340
$0.5340 Buy Now
DISTI # LM336BZ-2.5/NOPB-ND
DigiKey IC VREF SHUNT 2% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk 3144
In Stock
  • 1 $0.7700
  • 10 $0.5270
  • 25 $0.4668
  • 100 $0.4007
  • 250 $0.3690
  • 500 $0.3499
  • 1,800 $0.3231
  • 3,600 $0.3121
  • 5,400 $0.3066
$0.3066 / $0.7700 Buy Now
DISTI # 926-LM336BZ-2.5/NOPB
Mouser Electronics Voltage References VLTG REF DIODE RoHS: Compliant 5058
  • 1 $0.8100
  • 10 $0.6700
  • 100 $0.5080
  • 500 $0.4330
  • 1,000 $0.3850
  • 1,800 $0.3130
  • 5,400 $0.2980
  • 10,800 $0.2910
$0.2910 / $0.8100 Buy Now
Ameya Holding Limited LM336BZ-2.5/NOPB 电压参考, 额定电压2.5V, 2%精确度, 10mA, 3针 TO-92封装 40170
RFQ
DISTI # C1S523900219193
Chip1Stop V-Ref Precision 2.49V 10mA 3-Pin TO-92 Bulk RoHS: Compliant pbFree: Yes Container: Bulk 28
  • 5 $0.6480
  • 10 $0.5360
$0.5360 / $0.6480 Buy Now

CAD Models for LM336BZ-2.5/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM336BZ-2.5/NOPB by Texas Instruments

LM336BZ-2.5/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-W3
JESD-609 Code
e3
Length
4.3 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
2.54 V
Output Voltage-Min
2.44 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.34 mm
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
2%
Width
4.3 mm
Want to compare parts?
  1. LM336BZ-2.5/NOPB
    Texas Instruments
    Voltage reference diode 3-TO-92 0 to 70
    VS

Alternate Parts for LM336BZ-2.5/NOPB

This table gives cross-reference parts and alternative options found for LM336BZ-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336BZ-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM336BZ-2.5 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference Linear Technology LM336BZ-2.5/NOPB vs LM336BZ-2.5
LM336BZ-2.5#PBF Voltage Reference Analog Devices Inc LM336BZ-2.5/NOPB vs LM336BZ-2.5#PBF
LM336BZ-2.5X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM336BZ-2.5/NOPB vs LM336BZ-2.5X
LM336BZ-2.5 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LM336BZ-2.5/NOPB vs LM336BZ-2.5
LM336BZ-2.5/LFT1 Voltage Reference Diode 3-TO-92 Texas Instruments LM336BZ-2.5/NOPB vs LM336BZ-2.5/LFT1

Related Parts for LM336BZ-2.5/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM336BZ-2.5/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM336BZ-2.5/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM336BZ-2.5/NOPB would you like to use for your alert(s)?
  • Please alert me when LM336BZ-2.5/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM336BZ-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM336BZ-2.5/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM336BZ-2.5/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM336BZ-2.5/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM336BZ-2.5/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: