Part Details for LM336BZ-5.0/NOPB by National Semiconductor Corporation
Overview of LM336BZ-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM336BZ-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM336BZ-5.0/NOPB-ND
|
DigiKey | LM336-5.0 5.0V REFERENCE DIODE Min Qty: 554 Container: Bulk MARKETPLACE PRODUCT |
14188 In Stock |
|
$0.5400 | Buy Now |
|
Bristol Electronics | 267 |
|
RFQ | ||
|
Rochester Electronics | LM336-5.0 5.0V Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 14900 |
|
$0.4649 / $0.5469 | Buy Now |
Part Details for LM336BZ-5.0/NOPB
LM336BZ-5.0/NOPB CAD Models
LM336BZ-5.0/NOPB Part Data Attributes
|
LM336BZ-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM336BZ-5.0/NOPB
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM336BZ-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM336BZ-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336BZ-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336BZ-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336BZ-5.0/NOPB vs LM336BZ-5.0 |
LM336Z-5.0/T7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336BZ-5.0/NOPB vs LM336Z-5.0/T7 |
LM336Z-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336BZ-5.0/NOPB vs LM336Z-5.0X |
LM336BZ-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM336BZ-5.0/NOPB vs LM336BZ-5.0 |
LM336Z-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM336BZ-5.0/NOPB vs LM336Z-5.0 |
LM336Z-5.0/T7 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM336BZ-5.0/NOPB vs LM336Z-5.0/T7 |
LM336BZ-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336BZ-5.0/NOPB vs LM336BZ-5.0X |
LM336BZ-5.0/T7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336BZ-5.0/NOPB vs LM336BZ-5.0/T7 |