Part Details for LM336Z-2.5 by Analog Devices Inc
Overview of LM336Z-2.5 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LM336Z-2.5
LM336Z-2.5 CAD Models
LM336Z-2.5 Part Data Attributes
|
LM336Z-2.5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LM336Z-2.5
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.59 V | |
Output Voltage-Min | 2.39 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 34 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM336Z-2.5
This table gives cross-reference parts and alternative options found for LM336Z-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336Z-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5X |
LM336Z-2.5/T7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/T7 |
LM336Z-2.5/NOPB | Voltage reference diode 3-TO-92 0 to 70 | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/NOPB |
LM336Z-2.5B | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z-2.5 vs LM336Z-2.5B |
LM336Z-2.5#PBF | LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM336Z-2.5 vs LM336Z-2.5#PBF |
LM336Z-2.5 | LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM336Z-2.5 vs LM336Z-2.5 |
LM336Z-2.5/LFT3 | Voltage reference diode 3-TO-92 | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/LFT3 |
LM336Z-2.5 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM336Z-2.5 vs LM336Z-2.5 |
LM336Z-2.5/LFT7 | Voltage reference diode 3-TO-92 | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/LFT7 |
LM336Z-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5 |