Part Details for LM336Z-2.5 by National Semiconductor Corporation
Overview of LM336Z-2.5 by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM336Z-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Bristol Electronics | 531 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, SIP | 100 |
|
$0.4200 / $0.9000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 3 Pin, Plastic, SIP | 4 |
|
$0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for LM336Z-2.5
LM336Z-2.5 CAD Models
LM336Z-2.5 Part Data Attributes
|
LM336Z-2.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM336Z-2.5
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.59 V | |
Output Voltage-Min | 2.39 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM336Z-2.5
This table gives cross-reference parts and alternative options found for LM336Z-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336Z-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5X |
LM336Z-2.5/T7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/T7 |
LM336Z-2.5/NOPB | Voltage reference diode 3-TO-92 0 to 70 | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/NOPB |
LM336Z-2.5B | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM336Z-2.5 vs LM336Z-2.5B |
LM336Z-2.5#PBF | LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM336Z-2.5 vs LM336Z-2.5#PBF |
LM336Z-2.5 | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3 | Analog Devices Inc | LM336Z-2.5 vs LM336Z-2.5 |
LM336Z-2.5 | LM336-2.5 - 2.5 Volt Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LM336Z-2.5 vs LM336Z-2.5 |
LM336Z-2.5/LFT3 | Voltage reference diode 3-TO-92 | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/LFT3 |
LM336Z-2.5/LFT7 | Voltage reference diode 3-TO-92 | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5/LFT7 |
LM336Z-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-2.5 vs LM336Z-2.5 |