-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V reference diode 3-TO-92 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM336Z-2.5#TRPBF | Analog Devices | 2.5 V Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6302
|
Newark | Voltage Ref, Shunt, 5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm336 Series, Reference Voltage:5V, Initial Accuracy:1%, Temperature Coefficient:34Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM336Z-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3070 / $0.6920 | Buy Now |
DISTI #
LM336Z-5.0/NOPB-ND
|
DigiKey | IC VREF SHUNT 2% TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3051 In Stock |
|
$0.3066 / $0.7700 | Buy Now |
DISTI #
926-LM336Z-50/NOPB
|
Mouser Electronics | Voltage References 5.0V Ref Diode RoHS: Compliant | 4128 |
|
$0.2910 / $0.7500 | Buy Now |
DISTI #
77697219
|
Verical | V-Ref Precision 5V 10mA 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2344 | Americas - 323 |
|
$0.6752 | Buy Now |
|
Velocity Electronics | Our Stock | 1800 |
|
RFQ | |
|
LCSC | 5V 2% 10mA Fixed TO-92-3 Voltage Reference ROHS | 2279 |
|
$0.2804 / $0.5012 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT 5V TO92-3 | 240000 |
|
$0.2980 / $0.4470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM336Z-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM336Z-5.0/NOPB
Texas Instruments
5-V reference diode 3-TO-92 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE FROM 4V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.2 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 4% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM336Z-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336Z-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336BZ-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM336Z-5.0/NOPB vs LM336BZ-5.0 |
LM336Z-5.0/T7 | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PBCY3 | National Semiconductor Corporation | LM336Z-5.0/NOPB vs LM336Z-5.0/T7 |
LM336BZ-5.0/T7 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-5.0/NOPB vs LM336BZ-5.0/T7 |
LM336BZ-5.0/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM336Z-5.0/NOPB vs LM336BZ-5.0/NOPB |
LM336Z-5.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-5.0/NOPB vs LM336Z-5.0 |
LM336BZ-5.0X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336Z-5.0/NOPB vs LM336BZ-5.0X |