-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3333
|
Newark | Led Driver, Buck, 1.6Mhz, Powerwise, Device Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:22V, Output Voltage Max:20V, Output Current Max:1A, Switching Frequency:1.6Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3405AXMKE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7100 / $0.9500 | Buy Now |
DISTI #
LM3405AXMKE/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 1A TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1678 In Stock |
|
$0.3253 / $0.8500 | Buy Now |
DISTI #
926-LM3405AXMKE/NOPB
|
Mouser Electronics | LED Lighting Drivers 1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125 RoHS: Compliant | 1373 |
|
$0.3020 / $0.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 107 |
|
$0.3094 / $0.8250 | Buy Now |
|
Quest Components | 85 |
|
$0.5500 / $1.1000 | Buy Now | |
|
Rochester Electronics | LM3405A 1.6MHz, 1A Constant Current Buck LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 | 750 |
|
$0.2975 / $0.3500 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR HP CONST TSOT23-6 | 100884 |
|
RFQ | |
|
Win Source Electronics | 1.6MHz, 1A Constant Current Buck LED Driver with Internal Compensation in Tiny SOT and MSOP PowerPAD Packages | IC LED DRIVER RGLTR DIM TSOT23-6 | 175000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3405AXMKE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3405AXMKE/NOPB
Texas Instruments
1.6-MHz, 1-A constant current buck LED driver with internal compensation 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 0.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for LM3405AXMKE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3405AXMKE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3405AXMKE/NOPB | IC 2.8 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, TSOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3405AXMKE/NOPB vs LM3405AXMKE/NOPB |
LM3405AXMKE | IC 2.8 A SWITCHING REGULATOR, 1900 kHz SWITCHING FREQ-MAX, PDSO6, TSOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM3405AXMKE/NOPB vs LM3405AXMKE |