-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4176
|
Newark | Led Driver, Buck, 1.6Mhz, Hvssop-8, Device Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:22V, Output Voltage Max:20V, Output Current Max:1A, Switching Frequency:1.6Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3405AXMY/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6710 / $0.9500 | Buy Now |
DISTI #
LM3405AXMY/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1A 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3768 In Stock |
|
$0.3253 / $0.8500 | Buy Now |
DISTI #
926-LM3405AXMY/NOPB
|
Mouser Electronics | LED Lighting Drivers 1.6MHz 1A Constant Crnt Buck LED Dvr RoHS: Compliant | 2031 |
|
$0.3020 / $0.9100 | Buy Now |
|
Ameya Holding Limited | LM3405AXMY/NOPB LED 驱动器, 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 8引脚 MSOP封装 | 320159 |
|
RFQ | |
DISTI #
C1S523900577811
|
Chip1Stop | LED DRVR 5Segment 3.3V/5V/9V/12V/15V/18V 8-Pin HVSSOP EP T/R RoHS: Compliant pbFree: Yes | 1000 |
|
$0.3061 | Buy Now |
DISTI #
C1S746203931782
|
Chip1Stop | LED Driver 5Segment 3.3V/5V/9V/12V/15V/18V 8-Pin HVSSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 629 |
|
$0.3020 / $0.3390 | Buy Now |
DISTI #
C1S746204869808
|
Chip1Stop | LED Drivers RoHS: Compliant pbFree: Yes | 427 |
|
$0.3200 / $0.4922 | Buy Now |
|
LCSC | 1.6MHz PWM Step-down 1 DC-DCVoltage Stabilizer 1A 3V22V MSOP-8-EP LED Drivers ROHS | 241 |
|
$0.4393 / $0.5185 | Buy Now |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 1A 8MSOP | 115000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3405AXMY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3405AXMY/NOPB
Texas Instruments
1.6-MHz, 1-A constant current buck LED driver with internal compensation 8-HVSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |