Part Details for LM3406MH/NOPB by National Semiconductor Corporation
Overview of LM3406MH/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3406MH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3406 1.5A Constant Current Buck Regulator for Driving High Power LEDs RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$1.5500 / $1.8300 | Buy Now |
DISTI #
SMC-LM3406MH/NOPB
|
Sensible Micro Corporation | Ic Led Drvr Hp Cons Curr 14Tssop RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ | 132 |
|
$1.4195 / $1.5865 | RFQ |
Part Details for LM3406MH/NOPB
LM3406MH/NOPB CAD Models
LM3406MH/NOPB Part Data Attributes
|
LM3406MH/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3406MH/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |