Part Details for LM340T-12 by Integrated Circuit Technology Corp
Overview of LM340T-12 by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM340T-15/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 125 | |
LM340T-12/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 | |
LM340T-5.0/NOPB | Texas Instruments | 1.5A, Fixed Output Linear Regulator 3-TO-220 0 to 125 |
Part Details for LM340T-12
LM340T-12 CAD Models
LM340T-12 Part Data Attributes
|
LM340T-12
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
LM340T-12
Integrated Circuit Technology Corp
Regulator, 1 Output, BIPolar,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |