-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3410XMY/NOPB | Texas Instruments | 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125 | |
LM3410XMYE/NOPB | Texas Instruments | 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125 | |
LM3410XMYX/NOPB | Texas Instruments | 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3410XMY/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2492 In Stock |
|
$1.1700 / $1.9500 | Buy Now |
DISTI #
926-LM3410XMY/NOPB
|
Mouser Electronics | LED Lighting Drivers 525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125 RoHS: Compliant | 1363 |
|
$1.1600 / $1.5800 | Buy Now |
|
Quest Components | LED DRIVER, 5-SEGMENT, PDSO8 | 26 |
|
$1.4040 / $1.7550 | Buy Now |
|
Ameya Holding Limited | IC LED DRVR WT/OLED BCKLT 8-MSOP | 45632 |
|
RFQ | |
|
LCSC | 3V24V 1.6MHz PWM 1 DC-DCVoltage Stabilizer 2.8A 2.7V5.5V MSOP-8-EP LED Drivers ROHS | 10 |
|
$1.6222 / $1.7152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3410XMY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3410XMY/NOPB
Texas Instruments
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | EMSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3410XMY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3410XMY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3410XMY | IC LED DISPLAY DRIVER, PDSO8, EMSOP-8, Display Driver | National Semiconductor Corporation | LM3410XMY/NOPB vs LM3410XMY |