-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6316
|
Newark | Ic, Led Driver, Powerwise 1.6Mhz, Device Topology:Boost, Constant Current, Sepic, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:24V, Output Current Max:2.8A, Switching Frequency:1.6Mhz, No. Of Outputs:1Outputs, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3410XSD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 701 |
|
$2.3900 / $3.0400 | Buy Now |
DISTI #
LM3410XSD/NOPBCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2.8A 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8723 In Stock |
|
$1.1700 / $1.9600 | Buy Now |
DISTI #
926-LM3410XSD/NOPB
|
Mouser Electronics | LED Lighting Drivers 525kHz/1.6MHz LED Dvr Crnt Boost RoHS: Compliant | 2822 |
|
$1.1700 / $1.7000 | Buy Now |
|
Rochester Electronics | LM3410 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 | 3890 |
|
$1.1600 / $1.3700 | Buy Now |
|
Ameya Holding Limited | LED Driver 5-Seg 3.3V/5V LLP6 EP | 235662 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3410XSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3410XSD/NOPB
Texas Instruments
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |