-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7186
|
Newark | Led/Oled Driver, Sot23-5, Powerwise, Device Topology:Boost, Constant Current, Sepic, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:24V, Output Current Max:2.8A, Switching Frequency:525Khz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3410YMF/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3600 / $3.0000 | Buy Now |
DISTI #
LM3410YMF/NOPBCT-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3516 In Stock |
|
$1.2290 / $2.7900 | Buy Now |
DISTI #
926-LM3410YMF/NOPB
|
Mouser Electronics | LED Lighting Drivers Constant Crnt Boost & SEPIC LED Dvr RoHS: Compliant | 1218 |
|
$1.2200 / $2.7900 | Buy Now |
DISTI #
V72:2272_07274789
|
Arrow Electronics | LED Driver 5 Segment 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1911 Container: Cut Strips | Americas - 379 |
|
$1.1012 / $1.1761 | Buy Now |
DISTI #
40235800
|
Verical | LED Driver 5 Segment 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1911 | Americas - 379 |
|
$1.1012 / $1.1761 | Buy Now |
|
Rochester Electronics | LM3410 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 | 5640 |
|
$1.1600 / $1.3700 | Buy Now |
|
Ameya Holding Limited | LM3410YMF/NOPB 5段 LED 驱动器, 3.3 V、5 V, 5引脚 SOT-23封装 | 75585 |
|
RFQ | |
DISTI #
C1S746200315187
|
Chip1Stop | LED DRVR 5Segment 3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 855 |
|
$0.9600 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3410YMF/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3410YMF/NOPB
Texas Instruments
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |