Drivers And Interfaces
LM3410YMFE/NOPB
Description: 525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to 125

Overview of LM3410YMFE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM3410YMFE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-36602-1-ND
DigiKey IC LED DRV RGLTR PWM SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 90
In Stock
  • 1 $2.7900
  • 10 $2.0070
  • 25 $1.8108
  • 100 $1.5954
  • 250 $1.4926
  • 500 $1.4306
  • 750 $1.3995
  • 1,250 $1.3651
  • 1,750 $1.3450
  • 2,500 $1.3256
  • 6,250 $1.2840
$1.2840 / $2.7900 Buy Now
DISTI # 926-LM3410YMFE/NOPB
Mouser Electronics LED Lighting Drivers 525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to 125 RoHS: Compliant 927
  • 1 $2.7900
  • 10 $2.1300
  • 100 $1.8900
  • 250 $1.4600
  • 500 $1.2200
  • 5,000 $1.1800
$1.1800 / $2.7900 Buy Now
Rochester Electronics LM3410 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 5465
  • 1 $1.3700
  • 25 $1.3400
  • 100 $1.2800
  • 500 $1.2300
  • 1,000 $1.1600
$1.1600 / $1.3700 Buy Now
DISTI # LM3410YMFE/NOPB
TME IC: driver, boost,SEPIC, LED driver, SOT23, 3÷24V, Ch: 1, 2.7÷5.5VDC Min Qty: 1 0
  • 1 $2.5400
  • 5 $2.2900
  • 25 $2.0200
  • 100 $1.8900
$1.8900 / $2.5400 RFQ

CAD Models for LM3410YMFE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3410YMFE/NOPB by Texas Instruments

LM3410YMFE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
Number of Segments
5
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. LM3410YMFE/NOPB
    Texas Instruments
    525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 5-SOT-23 -40 to 125
    VS

Related Parts for LM3410YMFE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3410YMFE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3410YMFE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3410YMFE/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3410YMFE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3410YMFE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3410YMFE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3410YMFE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3410YMFE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3410YMFE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: