LM3410YMY/NOPB
Description: Switching Regulator/Controller, Current-mode, 680kHz Switching Freq-Max, PDSO8

Overview of LM3410YMY/NOPB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM3410YMY/NOPB Texas Instruments 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125
LM3410YMYE/NOPB Texas Instruments 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125
LM3410YMYX/NOPB Texas Instruments 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation 8-MSOP-PowerPAD -40 to 125

Price & Stock for LM3410YMY/NOPB by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-LM3410YMY/NOPB-ND
DigiKey LM3410 525KHZ/1.6MHZ, CONSTANT C Min Qty: 222 Container: Bulk MARKETPLACE PRODUCT 379
In Stock
  • 222 $1.3500
$1.3500 Buy Now
Rochester Electronics LM3410 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 379
  • 1 $1.3700
  • 25 $1.3400
  • 100 $1.2800
  • 500 $1.2300
  • 1,000 $1.1600
$1.1600 / $1.3700 Buy Now

CAD Models for LM3410YMY/NOPB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3410YMY/NOPB by National Semiconductor Corporation

LM3410YMY/NOPB
National Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Want to compare parts?
  1. LM3410YMY/NOPB
    National Semiconductor Corporation
    Switching Regulator/Controller, Current-mode, 680kHz Switching Freq-Max, PDSO8
    VS

Related Parts for LM3410YMY/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3410YMY/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3410YMY/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM3410YMY/NOPB would you like to use for your alert(s)?
  • Please alert me when LM3410YMY/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3410YMY/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3410YMY/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3410YMY/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3410YMY/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3410YMY/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: