Part Details for LM3410YSD/NOPB by National Semiconductor Corporation
Overview of LM3410YSD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3410YSD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 244 |
|
RFQ | ||
|
Rochester Electronics | LM3410 525kHz/1.6MHz, Constant Current Boost and SEPIC LED Driver with Internal Compensation RoHS: Compliant Status: Active Min Qty: 1 | 2415 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for LM3410YSD/NOPB
LM3410YSD/NOPB CAD Models
LM3410YSD/NOPB Part Data Attributes
|
LM3410YSD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3410YSD/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 680kHz Switching Freq-Max, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown |