-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V 60-W common Anode Capable constant current buck LED driver Requires No Ext. current sensing Res 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7265
|
Newark | Led Driver, Constant Current, Soic-8, Device Topology:Buck, Constant Current, Input Voltage Min:4.5V, Input Voltage Max:65V, Output Voltage Max:65V, Output Current Max:1A, Switching Frequency:1Mhz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3414HVMR/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1800 / $3.0100 | Buy Now |
DISTI #
LM3414HVMR/NOPB-ND
|
DigiKey | IC LED DRV RGLTR PWM 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2602 In Stock |
|
$1.0425 / $2.3700 | Buy Now |
DISTI #
926-LM3414HVMR/NOPB
|
Mouser Electronics | LED Lighting Drivers COMM ANODE CAP CONST CRNT BUCK LED DRVR RoHS: Compliant | 20015 |
|
$1.0400 / $2.3700 | Buy Now |
|
Quest Components | 152 |
|
$2.5900 / $4.2000 | Buy Now | |
|
Ameya Holding Limited | LM3414HVMR/NOPB 36数字 18段 LED 显示驱动器, 4.5 → 65 V, 8引脚 SO PowerPAD封装 | 45633 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 1A 8SO | 62100 |
|
$0.9710 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3414HVMR/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3414HVMR/NOPB
Texas Instruments
65-V 60-W common Anode Capable constant current buck LED driver Requires No Ext. current sensing Res 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | YES | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3414HVMR/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3414HVMR/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3414HVMR/NOPB | IC LED DISPLAY DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, PSOP-8, Display Driver | National Semiconductor Corporation | LM3414HVMR/NOPB vs LM3414HVMR/NOPB |