-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V 60-W common Anode Capable constant current buck LED driver Requires No Ext. current sensing Res 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3414HVSD/NOPBCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2166 In Stock |
|
$1.0893 / $2.4100 | Buy Now |
DISTI #
926-LM3414HVSD/NOPB
|
Mouser Electronics | LED Lighting Drivers 60W Common Anode Capable Crnt LED Dvr RoHS: Compliant | 1850 |
|
$1.0200 / $2.3500 | Buy Now |
|
Bristol Electronics | 1117 |
|
RFQ | ||
DISTI #
C1S746203958752
|
Chip1Stop | LED Driver 5V/9V/12V/15V/18V/24V Automotive 8-Pin WSON EP T/R RoHS: Compliant pbFree: Yes | 700 |
|
$1.0200 / $2.3199 | Buy Now |
|
LCSC | WSON-8-EP(3x3) LED Drivers ROHS | 11 |
|
$1.4348 / $2.3801 | Buy Now |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 1A 8WSON | 47000 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3414HVSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3414HVSD/NOPB
Texas Instruments
65-V 60-W common Anode Capable constant current buck LED driver Requires No Ext. current sensing Res 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3414HVSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3414HVSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3414HVSD | IC LED DISPLAY DRIVER, PDSO8, 3 X 3 MM, PLASTIC, LLP-8, Display Driver | National Semiconductor Corporation | LM3414HVSD/NOPB vs LM3414HVSD |
LM3414HVSDX/NOPB | 65-V 60-W common Anode Capable constant current buck LED driver Requires No Ext. current sensing Res 8-WSON -40 to 125 | Texas Instruments | LM3414HVSD/NOPB vs LM3414HVSDX/NOPB |