-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Constant current N-channel controller with Thermal Foldback for driving LEDs 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3424MH/NOPB-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1846 In Stock |
|
$2.0969 / $4.1800 | Buy Now |
DISTI #
926-LM3424MH/NOPB
|
Mouser Electronics | LED Lighting Drivers Constant current N-channel controller with Thermal Foldback for driving LEDs 20-HTSSOP -40 to 125 RoHS: Compliant | 217 |
|
$2.0900 / $4.1800 | Buy Now |
|
Rochester Electronics | LM3424 Constant Current N-Channel Controller with Thermal Foldback for Driving LEDs RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$1.9400 / $2.2800 | Buy Now |
DISTI #
LM3424MH/NOPB
|
TME | IC: driver, boost,buck-boost,SEPIC, LED driver, HTSSOP20, 3÷72V Min Qty: 1 | 0 |
|
$2.6900 / $4.0400 | RFQ |
|
Ameya Holding Limited | LM3424MH/NOPB LCD 显示驱动器, 4.5 → 75 V, 20引脚 TSSOP-20EXP封装 | 85494 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3424MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3424MH/NOPB
Texas Instruments
Constant current N-channel controller with Thermal Foldback for driving LEDs 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 75 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3424MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3424MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3424MH | IC LED DISPLAY DRIVER, PDSO20, TSSOP-20, Display Driver | National Semiconductor Corporation | LM3424MH/NOPB vs LM3424MH |